Part Details for NSBC123TF3T5G by onsemi
Overview of NSBC123TF3T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NSBC123TF3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8971
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sot-1123-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:- Rohs Compliant: Yes |Onsemi NSBC123TF3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74AK0638
|
Newark | Digital Transistor, 50V, 0.1A |Onsemi NSBC123TF3T5G Min Qty: 4330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.1390 | Buy Now |
DISTI #
15R4653
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sot-1123-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:- Rohs Compliant: Yes |Onsemi NSBC123TF3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSBC123TF3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBC123TF3T5G) RoHS: Compliant Min Qty: 9804 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 159500 Partner Stock |
|
$0.0632 / $0.0755 | Buy Now |
|
Rochester Electronics | NSBC123TF3 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 336000 |
|
$0.0715 / $0.0841 | Buy Now |
DISTI #
NSBC123TF3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBC123TF3T5G) RoHS: Compliant Min Qty: 9804 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 159500 Partner Stock |
|
$0.0632 / $0.0755 | Buy Now |
DISTI #
4183560
|
Farnell | DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 336000 |
|
$0.0864 | Buy Now |
|
Flip Electronics | Stock, ship today | 159500 |
|
$0.0510 | RFQ |
Part Details for NSBC123TF3T5G
NSBC123TF3T5G CAD Models
NSBC123TF3T5G Part Data Attributes:
|
NSBC123TF3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC123TF3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | LEAD FREE, CASE 524AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.297 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |