Part Details for NSBC124EPDXV6T1G by onsemi
Overview of NSBC124EPDXV6T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSBC124EPDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2343
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sot-563, Full Reel, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBC124EPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0770 | Buy Now |
DISTI #
10N9562
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sot-563, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:22Kohm Rohs Compliant: Yes |Onsemi NSBC124EPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
NSBC124EPDXV6T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3566 In Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
NSBC124EPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124EPDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
863-NSBC124EPDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA Complementary 50V Dual NPN & PNP RoHS: Compliant | 36 |
|
$0.0560 / $0.4200 | Buy Now |
|
Rochester Electronics | NSBC124EPDXV6 - Dual NPN Bias Resistor Transistors RoHS: Compliant Status: Active Min Qty: 1 | 632297 |
|
$0.0479 / $0.0564 | Buy Now |
DISTI #
NSBC124EPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124EPDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
NSBC124EPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124EPDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
NSBC124EPDXV6T1G
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R (Alt: NSBC124EPDXV6T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0455 / $0.0509 | Buy Now |
DISTI #
NSBC124EPDXV6T1G
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R (Alt: NSBC124EPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSBC124EPDXV6T1G
NSBC124EPDXV6T1G CAD Models
NSBC124EPDXV6T1G Part Data Attributes
|
NSBC124EPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC124EPDXV6T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC124EPDXV6T1G
This table gives cross-reference parts and alternative options found for NSBC124EPDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC124EPDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC124EPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC124EPDXV6T1G vs NSBC124EPDXV6T5 |
NSBC124EPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC124EPDXV6T1G vs NSBC124EPDXV6T5 |
NSBC124EPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC124EPDXV6T1G vs NSBC124EPDXV6T1 |