Part Details for NSBC124XPDXV6T1G by onsemi
Overview of NSBC124XPDXV6T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSBC124XPDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2347
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sot-563, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi NSBC124XPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0770 | Buy Now |
DISTI #
49X8978
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sot-563, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi NSBC124XPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
2832-NSBC124XPDXV6T1GTR-ND
|
DigiKey | TRANS PREBIAS NPN/PNP SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
488-NSBC124XPDXV6T1GCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
NSBC124XPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124XPDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
NSBC124XPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124XPDXV6T1G) RoHS: Compliant Min Qty: 9091 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 108000 Partner Stock |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
863-NSBC124XPDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA 50V Dual NPN RoHS: Compliant | 3900 |
|
$0.0500 / $0.4300 | Buy Now |
|
Rochester Electronics | NSBC124XPDXV6 - Complemetary Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.0479 / $0.0564 | Buy Now |
DISTI #
NSBC124XPDXV6T1G
|
Avnet Silica | (Alt: NSBC124XPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSBC124XPDXV6T1G
|
EBV Elektronik | (Alt: NSBC124XPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSBC124XPDXV6T1G
NSBC124XPDXV6T1G CAD Models
NSBC124XPDXV6T1G Part Data Attributes
|
NSBC124XPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC124XPDXV6T1G
onsemi
Complemetary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.14 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for NSBC124XPDXV6T1G
This table gives cross-reference parts and alternative options found for NSBC124XPDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC124XPDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIMD2,115 | PIMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSOP 6-Pin | Nexperia | NSBC124XPDXV6T1G vs PIMD2,115 |
PUMD16 | Small Signal Bipolar Transistor | Nexperia | NSBC124XPDXV6T1G vs PUMD16 |
PEMD2,115 | PEMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us SOT 6-Pin | Nexperia | NSBC124XPDXV6T1G vs PEMD2,115 |
NSBC124XPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC124XPDXV6T1G vs NSBC124XPDXV6T1 |
PEMD2 | Small Signal Bipolar Transistor | Nexperia | NSBC124XPDXV6T1G vs PEMD2 |
PEMD16 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBC124XPDXV6T1G vs PEMD16 |
PUMD16,115 | PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 22 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | NSBC124XPDXV6T1G vs PUMD16,115 |
NSBC124EPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC124XPDXV6T1G vs NSBC124EPDXV6T5 |
PEMD2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBC124XPDXV6T1G vs PEMD2 |
NSBC124EPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC124XPDXV6T1G vs NSBC124EPDXV6T5 |