Part Details for NSC810AE-4/883 by National Semiconductor Corporation
Overview of NSC810AE-4/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSC810AE-4/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NSC810AE-4/883-ND
|
DigiKey | PARALLEL I/O PORT, 16-BIT Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
423 In Stock |
|
$130.0100 | Buy Now |
|
Rochester Electronics | NSC810 - Parallel I/O Port, 16-Bit, 128X8, 22 I/O, CQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 423 |
|
$111.5700 / $131.2600 | Buy Now |
Part Details for NSC810AE-4/883
NSC810AE-4/883 CAD Models
NSC810AE-4/883 Part Data Attributes
|
NSC810AE-4/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NSC810AE-4/883
National Semiconductor Corporation
IC 22 I/O, PIA-GENERAL PURPOSE, CQCC44, LCC-44, Parallel IO Port
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC44,.65SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
CPU Family | NSC800 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Organization | 128X8 | |
Number of Bits | 16 | |
Number of I/O Lines | 22 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.93 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for NSC810AE-4/883
This table gives cross-reference parts and alternative options found for NSC810AE-4/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSC810AE-4/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSC810AE-4/883 | 22 I/O, PIA-GENERAL PURPOSE, CQCC44, LCC-44 | Texas Instruments | NSC810AE-4/883 vs NSC810AE-4/883 |