Datasheets
NSC858N-4I by:

IC,UART,CMOS,DIP,28PIN,PLASTIC

Part Details for NSC858N-4I by National Semiconductor Corporation

Overview of NSC858N-4I by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NSC858N-4I

Part # Distributor Description Stock Price Buy
Bristol Electronics   76
RFQ

Part Details for NSC858N-4I

NSC858N-4I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSC858N-4I Part Data Attributes

NSC858N-4I National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NSC858N-4I National Semiconductor Corporation IC,UART,CMOS,DIP,28PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Address Bus Width 8
Boundary Scan NO
Clock Frequency-Max 3.1 MHz
Communication Protocol ASYNC, BIT; ETHERNET
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 8
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Number of Serial I/Os 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

NSC858N-4I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSC858N-4I by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSC858N-4I by National Semiconductor Corporation

  • Please alert me when NSC858N-4I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSC858N-4I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSC858N-4I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSC858N-4I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSC858N-4I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSC858N-4I by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: