Part Details for NSCCP-D-06-G-SMT-SW-T/R by Adam Technologies Inc
Overview of NSCCP-D-06-G-SMT-SW-T/R by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for NSCCP-D-06-G-SMT-SW-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-NSCCP-D-06-G-SMT-SW-T/RCT-ND
|
DigiKey | NANO SIM CARD CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6576 In Stock |
|
$1.2107 / $3.1100 | Buy Now |
DISTI #
737-NSCCPD06GSMTSWTR
|
Mouser Electronics | Memory Card Connectors NANO SIM CARD CONNECTOR RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
74542081
|
RS | Connector, NANO SIM card connector, 6 pin, push-push type, 1.37 height | Adam Tech NSCCP-D-06-G-SMT-SW-T/R RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Nano Sim Card Connector - Tape&Reel RoHS: Compliant | 0 |
|
$1.2600 / $3.5600 | Buy Now |
DISTI #
83601314
|
Verical | Conn Nano SIM Card M 6 POS 1.27mm/0.95mm Solder RA SMD 0.5A T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2428 | Americas - 3000 |
|
$1.1721 / $1.3778 | Buy Now |
DISTI #
C1S105400249063
|
Chip1Stop | Connector Memory Card RoHS: Compliant | 3000 |
|
$1.2766 / $1.3778 | Buy Now |