Part Details for NSCDJJN010NDUNV by Honeywell Sensing and Control
Overview of NSCDJJN010NDUNV by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCDJJN010NDUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5813
|
Newark | Pressure Sensor, 10Inch-H2O, Barbless, Operating Pressure Max:10Inch-H2O, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbless, Supply Current:1.5Ma Rohs Compliant: Yes |Honeywell NSCDJJN010NDUNV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4000 | Buy Now |
Part Details for NSCDJJN010NDUNV
NSCDJJN010NDUNV CAD Models
NSCDJJN010NDUNV Part Data Attributes
|
NSCDJJN010NDUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCDJJN010NDUNV
Honeywell Sensing and Control
SENSOR PRESS DIFF 10" H2O 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.34 MM and Port Height = 6.75 MM | |
Body Breadth | 9.91 mm | |
Body Height | 6.51 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -2MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | -0.3 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |