-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSD15-12S3-ND
|
DigiKey | DC DC CONVERTER 3.3V 12W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$12.8745 / $16.0900 | Buy Now |
DISTI #
NSD15-12S3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD15-12S3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD15-12S3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12.375W 12Vin 3.3V 3.75A Regulated RoHS: Compliant | 6 |
|
$13.1500 / $15.2200 | Buy Now |
DISTI #
72094279
|
RS | DC-DC Converter, 3.3V 12W, 3.75A, NSD15-S Series | MEAN WELL NSD15-12S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $16.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 3.3V 3.75A 12.375W 6-Pin RoHS: Compliant | 0 |
|
$11.9500 / $13.9400 | Buy Now |
DISTI #
NSD15-12S3
|
TME | Converter: DC/DC, 12.375W, Uin: 9.4÷36V, Uout: 3.3VDC, Iout: 3.75A Min Qty: 1 | 0 |
|
$13.7600 / $20.9300 | RFQ |
DISTI #
000000000003771969
|
Sager | Isolated DC/DC Converters - Through Hole 12.375W 12Vin 3.3V 3.75A Regulated Min Qty: 1 | 0 |
|
$12.6200 / $14.4300 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 3.3V 3.75A 12.375W 6-Pin RoHS: Compliant | 0 |
|
$11.9500 / $13.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSD15-12S3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD15-12S3
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |