Part Details for NSE-34812-M3-12 by Essentra Components
Overview of NSE-34812-M3-12 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
134-8124-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Open Wall, Right Angle Header, 1.5mm Wipe, NiS |
Price & Stock for NSE-34812-M3-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2024-ND
|
DigiKey | MACH SCREW PAN HEAD PHILLIPS M3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12570 In Stock |
|
$0.1468 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Screw Oval-HD Cross Recessed M3 X 0.5-THD 12mm-LG Nylon RoHS: Compliant |
1296 In Stock |
|
$0.0649 / $0.1477 | Buy Now |
DISTI #
51685141
|
Verical | Screw Oval-HD Cross Recessed M3 X 0.5-THD 12mm-LG Nylon Min Qty: 1000 Package Multiple: 1000 Date Code: 1904 | Americas - 1000 |
|
$0.0844 / $0.1920 | Buy Now |
|
Master Electronics | Screw Oval-HD Cross Recessed M3 X 0.5-THD 12mm-LG Nylon RoHS: Compliant |
1296 In Stock |
|
$0.0649 / $0.1477 | Buy Now |
Part Details for NSE-34812-M3-12
NSE-34812-M3-12 CAD Models
NSE-34812-M3-12 Part Data Attributes
|
NSE-34812-M3-12
Essentra Components
Buy Now
|
Compare Parts:
NSE-34812-M3-12
Essentra Components
|
Samacsys Manufacturer | Essentra Components |