Part Details for NSG44273 by NSIC Technology (Wuxi) CO Ltd
Overview of NSG44273 by NSIC Technology (Wuxi) CO Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSG44273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1 Non-Insulated 2A 25ns 25ns 5V~20V 2A SOT-23-5 Gate Drive ICs ROHS | 2480 |
|
$0.1363 / $0.1436 | Buy Now |