-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 120 V, 50 mA, ±15%, for A/C off-line applications, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6195
|
Newark | Current Regulator, 120V, 50Ma, Do-214Aa, Output Current Max:50Ma, Output Voltage Max:-, Ic Case/Package:Do-214Aa, No. Of Pins:2Pins, Input Voltage Min:-, Input Voltage Max:120V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Onsemi NSIC2050JBT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
85AC2096
|
Newark | Led Driver, Aec-Q101, Do-214Aa, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:50Ma, Output Voltage:-, Driver Case Style:Do-214Aa, No. Of Pins:2Pins, Input Voltage Min:-, Input Voltage Max:120V, Switching Rohs Compliant: Yes |Onsemi NSIC2050JBT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2140 | Buy Now |
DISTI #
NSIC2050JBT3GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 15% SMB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38236 In Stock |
|
$0.2055 / $0.6200 | Buy Now |
DISTI #
NSIC2050JBT3G
|
Avnet Americas | LED DRVR 1-CH PWM 0.05A 2-Pin SMB T/R - Tape and Reel (Alt: NSIC2050JBT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2039 / $0.2433 | Buy Now |
DISTI #
863-NSIC2050JBT3G
|
Mouser Electronics | LED Lighting Drivers CCR&LED Drivr A/C of line120V,50mA +/-15% RoHS: Compliant | 171921 |
|
$0.2040 / $0.4600 | Buy Now |
DISTI #
V72:2272_07317467
|
Arrow Electronics | Linear Constant Current LED Driver Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2238 Container: Cut Strips | Americas - 20 |
|
$0.2108 / $0.3129 | Buy Now |
|
Future Electronics | NSIC2050JBT3G: 120V 50mA Constant Current Regulator & LED Driver - DO-214AA, SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
NSIC2050JBT3G
|
Avnet Americas | LED DRVR 1-CH PWM 0.05A 2-Pin SMB T/R - Tape and Reel (Alt: NSIC2050JBT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2039 / $0.2433 | Buy Now |
|
Ameya Holding Limited | Min Qty: 640 | 23840 |
|
$0.6101 / $0.6234 | Buy Now |
DISTI #
NSIC2050JBT3G
|
Avnet Asia | LED DRVR 1-CH PWM 0.05A 2-Pin SMB T/R (Alt: NSIC2050JBT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1934 / $0.2163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSIC2050JBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSIC2050JBT3G
onsemi
LED Driver, Constant Current Regulator, 120 V, 50 mA, ±15%, for A/C off-line applications, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.47 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.56 mm |