Part Details for NSM2615JT5R60 by SEI Stackpole Electronics Inc
Overview of NSM2615JT5R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSM2615JT5R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSM2615JT5R60-ND
|
DigiKey | RES 5.6 OHM 5% 1W 2615 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6578 | Buy Now |
DISTI #
NSM2615JT5R60
|
Avnet Americas | Res Wirewound 2615 5.6Ohm 5% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: NSM2615JT5R60) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6110 / $0.7160 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 2615, 5.6 ohm, 5%, 1W NON-IND - Surface Mount Wirewound Resistor - Non-Inductive RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.2525 / $1.6700 | Buy Now |
Part Details for NSM2615JT5R60
NSM2615JT5R60 CAD Models
NSM2615JT5R60 Part Data Attributes
|
NSM2615JT5R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM2615JT5R60
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1W, 5.6ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2.3664 V |
Alternate Parts for NSM2615JT5R60
This table gives cross-reference parts and alternative options found for NSM2615JT5R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM2615JT5R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2615JT5R60 | Fixed Resistor, Wire Wound, 1W, 5.6ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2615, CHIP | SEI Stackpole Electronics Inc | NSM2615JT5R60 vs SM2615JT5R60 |