Part Details for NSM3-02000400-12-S-4 by L3 Harris Narda-Miteq
Overview of NSM3-02000400-12-S-4 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for NSM3-02000400-12-S-4
NSM3-02000400-12-S-4 CAD Models
NSM3-02000400-12-S-4 Part Data Attributes
|
NSM3-02000400-12-S-4
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
NSM3-02000400-12-S-4
L3 Harris Narda-Miteq
2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Gain | 30 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |