Part Details for NSNJ2014 by Nisshinbo Micro Devices
Overview of NSNJ2014 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSNJ2014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NSNJ2014
|
Mouser Electronics | Audio Amplifiers 2Vrms Audio Line Amp 4.5mA 3.3V 47kOhm RoHS: Compliant | 0 |
|
$0.5460 / $0.5980 | Order Now |