Part Details for NSP1200-PVG by L3 Harris Narda-Miteq
Overview of NSP1200-PVG by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NSP1200-PVG
NSP1200-PVG CAD Models
NSP1200-PVG Part Data Attributes
|
NSP1200-PVG
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
NSP1200-PVG
L3 Harris Narda-Miteq
100MHz - 12000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | MODULE | |
Gain | 32 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |