Part Details for NSP2000-PFG by L3 Harris Narda-Miteq
Overview of NSP2000-PFG by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSP2000-PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-NSP2000-PFG-ND
|
DigiKey | DESKTOP AMPLIFIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for NSP2000-PFG
NSP2000-PFG CAD Models
NSP2000-PFG Part Data Attributes
|
NSP2000-PFG
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
NSP2000-PFG
L3 Harris Narda-Miteq
300MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 18 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 300 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |