There are no models available for this part yet.
Overview of NSR006A0X54Z by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSR006A0X54Z by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC109136801
|
Avnet Americas | Module DC-DC 1-OUT 0.59V to 6V 6A 5-Pin SIP - Bulk (Alt: CC109136801) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005002014
|
Sager | Non-Isolated DC/DC Converters 4.5-14Vdc 0.59-6Vdc 6A Pos SIP Long Pin | 0 |
|
Buy Now | ||
DISTI #
CC109136801
|
Avnet Abacus | Module DC-DC 1-OUT 0.59V to 6V 6A 5-Pin SIP (Alt: CC109136801) RoHS: Compliant Min Qty: 315 Package Multiple: 315 | Abacus - 0 |
|
Buy Now |