-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, SOD-923-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSR05T40P2T5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0575
|
Newark | Ssd Trench Schottky/ Reel |Onsemi NSR05T40P2T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75Y1883
|
Newark | Schottky Rectifier, 0.5A, 40V, Sod-923, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-923, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:3A Rohs Compliant: Yes |Onsemi NSR05T40P2T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 699 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 40 |
|
$0.1875 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
NSR05T40P2T5G
|
Avnet Silica | Diode Schottky Barrier 40V 05A 2Pin SOD923 TR (Alt: NSR05T40P2T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSR05T40P2T5G
|
EBV Elektronik | Diode Schottky Barrier 40V 05A 2Pin SOD923 TR (Alt: NSR05T40P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
Win Source Electronics | DIODE SCHOTTKY 40V 500MA SOD923 | 32000 |
|
$0.1857 / $0.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR05T40P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR05T40P2T5G
onsemi
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, SOD-923-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.36 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR05T40P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR05T40P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSR05T40XV2T5G | onsemi | Check for Price | 500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, SOD-523-2, 8000-REEL | NSR05T40P2T5G vs NSR05T40XV2T5G |
ZHCS500QTA | Diodes Incorporated | $0.1806 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | NSR05T40P2T5G vs ZHCS500QTA |
BAT400D | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | NSR05T40P2T5G vs BAT400D |
LRB411DLT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | NSR05T40P2T5G vs LRB411DLT3G |