Part Details for NSS12100M3T5G by Rochester Electronics LLC
Overview of NSS12100M3T5G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSS12100M3T5G
NSS12100M3T5G CAD Models
NSS12100M3T5G Part Data Attributes
|
NSS12100M3T5G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NSS12100M3T5G
Rochester Electronics LLC
1mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, CASE 631AA-01, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 631AA-01 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.001 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |