-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2.0 A NPN Low VCE(sat) Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSS1C201LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7024
|
Newark | Transistor, Bipol, Aec-Q101, Npn, 100V, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:2A, Power Dissipation:490Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS1C201LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5030 |
|
$0.2040 / $0.5420 | Buy Now |
DISTI #
13P5595
|
Newark | 100 V, 2.0 A Npn Low VCe(Sat) Bipolar Transistor/ Reel |Onsemi NSS1C201LT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1710 | Buy Now |
DISTI #
NSS1C201LT1G
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSS1C201LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0958 / $0.1105 | Buy Now |
|
Rochester Electronics | NSS1C201L - Small Signal Bipolar Transistor, 2A, 100V, NPN, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.1017 / $0.1197 | Buy Now |
|
ComSIT USA | 100 V, 3.0 A, LOW VCE(SAT) NPN TRANSISTOR Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3668 |
|
RFQ | |
DISTI #
NSS1C201LT1G
|
Avnet Asia | Trans GP BJT NPN 100V 3A 3-Pin SOT-23 T/R (Alt: NSS1C201LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1014 / $0.1134 | Buy Now |
DISTI #
NSS1C201LT1G
|
Avnet Silica | Trans GP BJT NPN 100V 3A 3Pin SOT23 TR (Alt: NSS1C201LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 350 |
|
$0.3500 / $0.5400 | Buy Now |
DISTI #
NSS1C201LT1G
|
EBV Elektronik | Trans GP BJT NPN 100V 3A 3Pin SOT23 TR (Alt: NSS1C201LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS1C201LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS1C201LT1G
onsemi
100 V, 2.0 A NPN Low VCE(sat) Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.71 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |