-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Transistor, Dual NPN, Matched, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7027
|
Newark | Transistor, Bipol, Npn, 45V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:150Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NST45011MW6T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2175 |
|
$0.2040 / $0.4110 | Buy Now |
DISTI #
01P5114
|
Newark | General Purpose Transistor, Dual Npn, Matched/Reel |Onsemi NST45011MW6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1680 | Buy Now |
DISTI #
NST45011MW6T1GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
708 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
NST45011MW6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: NST45011MW6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
863-NST45011MW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT DUAL MATCHED NPN XSTR 45V RoHS: Compliant | 873 |
|
$0.1430 / $0.3700 | Buy Now |
DISTI #
70467479
|
RS | NST45011MW6T1G, DUAL MATCHED NPN 45V | ON Semiconductor NST45011MW6T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2270 / $0.2670 | RFQ |
|
Future Electronics | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 63 |
|
$0.1858 / $0.2787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NST45011MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST45011MW6T1G
onsemi
General Purpose Transistor, Dual NPN, Matched, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | ULTRA SMALL, CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for NST45011MW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST45011MW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST45011MW6T1G | 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, CASE 419B-02, SC-88, 6 PIN | Rochester Electronics LLC | NST45011MW6T1G vs NST45011MW6T1G |