Part Details for NSTB60BDW1T1G by onsemi
Overview of NSTB60BDW1T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSTB60BDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4761
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 50V, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:150Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor Rohs Compliant: Yes |Onsemi NSTB60BDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
83H7800
|
Newark | Brt Transistor, 50V, 22Kohm, Sot363, Full Reel, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:150Ma, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSTB60BDW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
488-NSTB60BDW1T1GCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V SC88 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3331 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
NSTB60BDW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 150mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NSTB60BDW1T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
863-NSTB60BDW1T1G
|
Mouser Electronics | Digital Transistors SS GP XSTR NPN RoHS: Compliant | 4412 |
|
$0.0280 / $0.2900 | Buy Now |
|
Rochester Electronics | NSTB60 - Small Signal Bipolar Transistor, 0.15A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Active Min Qty: 1 | 5960 |
|
$0.0273 / $0.0321 | Buy Now |
DISTI #
NSTB60BDW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 150mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NSTB60BDW1T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
NSTB60BDW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 150mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NSTB60BDW1T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
NSTB60BDW1T1G
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 150mA 6-Pin SC-88 T/R (Alt: NSTB60BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSTB60BDW1T1G
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 150mA 6-Pin SC-88 T/R (Alt: NSTB60BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for NSTB60BDW1T1G
NSTB60BDW1T1G CAD Models
NSTB60BDW1T1G Part Data Attributes
|
NSTB60BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSTB60BDW1T1G
onsemi
PNP General Purpose and NPN Bias Resistor Transistor Combination, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.13 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for NSTB60BDW1T1G
This table gives cross-reference parts and alternative options found for NSTB60BDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTB60BDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTB60BDW1T1 | 150mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | Rochester Electronics LLC | NSTB60BDW1T1G vs NSTB60BDW1T1 |
NSTB60BDW1T1 | PNP General Purpose and NPN Bias Resistor Transistor Combination, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NSTB60BDW1T1G vs NSTB60BDW1T1 |