Part Details for NSV1C200LT1G by onsemi
Overview of NSV1C200LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSV1C200LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSV1C200LT1GOSCT-ND
|
DigiKey | TRANS PNP 100V 2A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1890 In Stock |
|
$0.1583 / $0.5500 | Buy Now |
DISTI #
NSV1C200LT1G
|
Avnet Americas | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV1C200LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 / $0.1826 | Buy Now |
DISTI #
863-NSV1C200LT1G
|
Mouser Electronics | Bipolar Transistors - BJT Low V<sub>CE(sat)</sub> Transistor, PNP, 100 V, 3.0 A RoHS: Compliant | 734 |
|
$0.1770 / $0.4800 | Buy Now |
|
Future Electronics | NSV Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Future Electronics | NSV Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
NSV1C200LT1G
|
Avnet Americas | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV1C200LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 / $0.1826 | Buy Now |
DISTI #
NSV1C200LT1G
|
Avnet Americas | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSV1C200LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 / $0.1826 | Buy Now |
DISTI #
NSV1C200LT1G
|
Avnet Asia | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R (Alt: NSV1C200LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NSV1C200LT1G
|
Avnet Silica | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R (Alt: NSV1C200LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NSV1C200LT1G
|
EBV Elektronik | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R (Alt: NSV1C200LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for NSV1C200LT1G
NSV1C200LT1G CAD Models
NSV1C200LT1G Part Data Attributes
|
NSV1C200LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV1C200LT1G
onsemi
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.71 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for NSV1C200LT1G
This table gives cross-reference parts and alternative options found for NSV1C200LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV1C200LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS1C200LT1G | Low VCE(sat) Transistor, PNP, 100 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NSV1C200LT1G vs NSS1C200LT1G |