-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, PNP, -40 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3876
|
Newark | Transistor, Aec-Q101, Pnp, -40V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:540Mw, Dc Collector Current:-2A, Dc Current Gain Hfe:150Hfe, Transistor Rohs Compliant: Yes |Onsemi NSV40200LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1905 |
|
$0.1640 / $0.4990 | Buy Now |
DISTI #
13AC6205
|
Newark | Transistor, Aec-Q101, Pnp, -40V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:2A, Power Dissipation:540Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSV40200LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
76T6726
|
Newark | Low VCe(Sat) Transistor, Pnp, -40 V, 4.0 A/ Reel |Onsemi NSV40200LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
NSV40200LT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 2A SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
455 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
NSV40200LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 2 A, 540 mW, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: NSV40200LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-NSV40200LT1G
|
Mouser Electronics | Bipolar Transistors - BJT LESHANBE (CN1) XTR RoHS: Compliant | 6751 |
|
$0.1010 / $0.4600 | Buy Now |
DISTI #
70300527
|
RS | ON Semi NSV40200LT1G PNP Bipolar Transistor, 2 A, 40 V, 3-Pin SOT-23 | ON Semiconductor NSV40200LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.2160 | RFQ |
|
Rochester Electronics | NSS40200L - Small Signal Bipolar Transistor, 2A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 120000 |
|
$0.0992 / $0.1167 | Buy Now |
DISTI #
NSV40200LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 2 A, 540 mW, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: NSV40200LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
|
Ameya Holding Limited | NSV40200LT1G , PNP 双极晶体管, -2 A, Vce=-40 V, HFE:150, 100 MHz, 3针 SOT-23封装 | 96000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV40200LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV40200LT1G
onsemi
Low VCE(sat) Transistor, PNP, -40 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.71 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |