Part Details for NSV50350ADT4G by onsemi
Overview of NSV50350ADT4G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSV50350ADT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0923
|
Newark | Led Driver, Constant Current Regulator, 350 Ma, 50 V/ Reel Rohs Compliant: Yes |Onsemi NSV50350ADT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.5410 | Buy Now |
DISTI #
488-NSV50350ADT4GCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7445 In Stock |
|
$0.3931 / $1.0500 | Buy Now |
DISTI #
NSV50350ADT4G
|
Avnet Americas | LED DRVR Full-Bridge 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSV50350ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4655 | Buy Now |
DISTI #
863-NSV50350ADT4G
|
Mouser Electronics | LED Lighting Drivers DPAK 350MA RoHS: Compliant | 2475 |
|
$0.3930 / $0.7800 | Buy Now |
|
Onlinecomponents.com | LED Driver, Constant Current Regulator, 50 V, 350 mA RoHS: Compliant | 0 |
|
$0.3739 / $0.4032 | Buy Now |
DISTI #
NSV50350ADT4G
|
Avnet Silica | (Alt: NSV50350ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSV50350ADT4G
|
EBV Elektronik | (Alt: NSV50350ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |