Part Details for NSVBC123JPDXV6T1G by onsemi
Overview of NSVBC123JPDXV6T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NSVBC123JPDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3776
|
Newark | Complementary Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi NSVBC123JPDXV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
488-NSVBC123JPDXV6T1GCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT563 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.4600 | Buy Now |
DISTI #
NSVBC123JPDXV6T1G
|
Avnet Americas | Complementary Bias Resistor Transistor NPN/PNP 50 V 100 mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSVBC123JPDXV6T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
NSVBC123JPDXV6T1G
|
Avnet Americas | Complementary Bias Resistor Transistor NPN/PNP 50 V 100 mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSVBC123JPDXV6T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0630 | Buy Now |
DISTI #
863-NSVBC123JPDXV6T1
|
Mouser Electronics | Digital Transistors Complementary Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Onlinecomponents.com | Complementary Bipolar Digital Transistor (BRT) | 0 |
|
$0.0513 / $0.0591 | Buy Now |
|
Rochester Electronics | NSBC123JPDXV6 - Complementary Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0528 / $0.0621 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
RFQ |
Part Details for NSVBC123JPDXV6T1G
NSVBC123JPDXV6T1G CAD Models
NSVBC123JPDXV6T1G Part Data Attributes
|
NSVBC123JPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC123JPDXV6T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |