-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2294
|
Newark | Ss Sc88 Gp Xstr Npn 30V/Reel |Onsemi NSVBC848CDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSVBC848CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVBC848CDW1T1G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 206000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
NSVBC848CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVBC848CDW1T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSVBC848CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVBC848CDW1T1G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 206000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
NSVBC848CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVBC848CDW1T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSVBC848CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVBC848CDW1T1G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 206000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
3617489
|
Farnell | DUAL NPN BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0787 | Buy Now |
|
Flip Electronics | Stock, ship today | 206000 |
|
$0.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBC848CDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC848CDW1T1G
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |