Part Details for NSVBC857BLT3G by onsemi
Overview of NSVBC857BLT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVBC857BLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4342
|
Newark | Transistor, Pnp, 45V, 0.1A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Onsemi NSVBC857BLT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
488-NSVBC857BLT3GCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8135 In Stock |
|
$0.0376 / $0.3800 | Buy Now |
DISTI #
NSVBC857BLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC857BLT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
NSVBC857BLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC857BLT3G) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-NSVBC857BLT3G
|
Mouser Electronics | Digital Transistors SS SOT23 GP XSTR PNP 45V RoHS: Compliant | 10534 |
|
$0.0370 / $0.3800 | Buy Now |
|
Rochester Electronics | NSVBC857BLT3G - NSVBC857BL - PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 213977 |
|
$0.0354 / $0.0417 | Buy Now |
DISTI #
NSVBC857BLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC857BLT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
NSVBC857BLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC857BLT3G) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
NSVBC857BLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC857BLT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
NSVBC857BLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC857BLT3G) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
Part Details for NSVBC857BLT3G
NSVBC857BLT3G CAD Models
NSVBC857BLT3G Part Data Attributes
|
NSVBC857BLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC857BLT3G
onsemi
PNP Bipolar Transistor, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 318-08, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NSVBC857BLT3G
This table gives cross-reference parts and alternative options found for NSVBC857BLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC857BLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | NSVBC857BLT3G vs BC857B |
BC857BRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | NSVBC857BLT3G vs BC857BRF |
BC857BW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | NSVBC857BLT3G vs BC857BW-TP |
JC560B | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NSVBC857BLT3G vs JC560B |
BC857BW/MIF | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | NSVBC857BLT3G vs BC857BW/MIF |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Taiwan Semiconductor | NSVBC857BLT3G vs BC857B |
SBC857BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVBC857BLT3G vs SBC857BWT1G |
LBC857BLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVBC857BLT3G vs LBC857BLT3G |
BC857BW/SNF | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | NSVBC857BLT3G vs BC857BW/SNF |
BC857BRTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | NSVBC857BLT3G vs BC857BRTR |