Part Details for NSVDTA144EET1G by onsemi
Overview of NSVDTA144EET1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for NSVDTA144EET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1524
|
Newark | Ss Sc75 Br Xstr Pnp 50V/Reel |Onsemi NSVDTA144EET1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSVDTA144EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVDTA144EET1G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 106850 Partner Stock |
|
$0.0657 / $0.0784 | Buy Now |
DISTI #
NSVDTA144EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVDTA144EET1G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 106850 Partner Stock |
|
$0.0657 / $0.0784 | Buy Now |
DISTI #
3617314
|
Farnell | RF TRANS, SINGLE PNP, 50V, 0.1A, SC-75 RoHS: Compliant Min Qty: 6000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0514 | Buy Now |
|
Flip Electronics | Stock, ship today | 106850 |
|
$0.0530 | RFQ |
Part Details for NSVDTA144EET1G
NSVDTA144EET1G CAD Models
NSVDTA144EET1G Part Data Attributes:
|
NSVDTA144EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVDTA144EET1G
onsemi
PNP Bipolar Digital Transistor (BRT), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |