Part Details for NSVDTC143ZET1G by onsemi
Overview of NSVDTC143ZET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVDTC143ZET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8055
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sc-75, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSVDTC143ZET1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
NSVDTC143ZET1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5730 In Stock |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
NSVDTC143ZET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVDTC143ZET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
863-NSVDTC143ZET1G
|
Mouser Electronics | Digital Transistors NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 17710 |
|
$0.0380 / $0.3900 | Buy Now |
|
Future Electronics | DTC143ZM3 Series 50V 100mA Pre-Biased Bipolar Transistor (BJT) NPN - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0452 | Buy Now |
DISTI #
NSVDTC143ZET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVDTC143ZET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
NSVDTC143ZET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVDTC143ZET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
NSVDTC143ZET1G
|
Avnet Asia | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R (Alt: NSVDTC143ZET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0349 / $0.0391 | Buy Now |
DISTI #
NSVDTC143ZET1G
|
Avnet Silica | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R (Alt: NSVDTC143ZET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVDTC143ZET1G
|
EBV Elektronik | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R (Alt: NSVDTC143ZET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
Part Details for NSVDTC143ZET1G
NSVDTC143ZET1G CAD Models
NSVDTC143ZET1G Part Data Attributes
|
NSVDTC143ZET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVDTC143ZET1G
onsemi
NPN Bipolar Digital Transistor (BRT), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |