-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8061
|
Newark | Pnp Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi NSVMMUN2131LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
488-NSVMMUN2131LT1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
NSVMMUN2131LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2131LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-NSVMMUN2131LT1G
|
Mouser Electronics | Digital Transistors PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 1984 |
|
$0.0310 / $0.3200 | Buy Now |
|
Rochester Electronics | MMUN2131L - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 103000 |
|
$0.0295 / $0.0347 | Buy Now |
DISTI #
NSVMMUN2131LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2131LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
NSVMMUN2131LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2131LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
4277076
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 103000 |
|
$0.0400 | Buy Now |
DISTI #
3617332
|
Farnell | PNP BIPOLAR DIGITAL TRANSISTOR (BRT) RoHS: Compliant Min Qty: 9000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMUN2131LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMUN2131LT1G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 318-08, TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |