Part Details for NSVMMUN2212LT1G by onsemi
Overview of NSVMMUN2212LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVMMUN2212LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9483
|
Newark | Digital Transistor, 50V, 0.1A Rohs Compliant: Yes |Onsemi NSVMMUN2212LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6055 |
|
$0.0700 / $0.3290 | Buy Now |
DISTI #
60W1779
|
Newark | Npn Bipolar Digital Transistor (Brt)/Reel |Onsemi NSVMMUN2212LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0600 | Buy Now |
DISTI #
NSVMMUN2212LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
NSVMMUN2212LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2212LT1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-NSVMMUN2212LT1G
|
Mouser Electronics | Digital Transistors NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 3286 |
|
$0.0340 / $0.3100 | Buy Now |
|
Future Electronics | 50 V 100 mA 246 mW NPN SMT Pre-Biased Bipolar Transistor - SOT-23-3 (TO-236) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0353 / $0.0399 | Buy Now |
DISTI #
NSVMMUN2212LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2212LT1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
NSVMMUN2212LT1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.246W, SOT23, R1: 22kΩ Min Qty: 5 | 2645 |
|
$0.0449 / $0.1496 | Buy Now |
DISTI #
NSVMMUN2212LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMUN2212LT1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
NSVMMUN2212LT1G
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: NSVMMUN2212LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NSVMMUN2212LT1G
NSVMMUN2212LT1G CAD Models
NSVMMUN2212LT1G Part Data Attributes
|
NSVMMUN2212LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMUN2212LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NSVMMUN2212LT1G
This table gives cross-reference parts and alternative options found for NSVMMUN2212LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVMMUN2212LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV3103RMTF | NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL | onsemi | NSVMMUN2212LT1G vs FJV3103RMTF |
MMUN2212L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | NSVMMUN2212LT1G vs MMUN2212L |
MMUN2212LT3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | NSVMMUN2212LT1G vs MMUN2212LT3 |
MMUN2212LT1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | NSVMMUN2212LT1G vs MMUN2212LT1 |
FJV3103R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | onsemi | NSVMMUN2212LT1G vs FJV3103R |
MMUN2212LT1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | NSVMMUN2212LT1G vs MMUN2212LT1 |
MMUN2212LT1G | NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NSVMMUN2212LT1G vs MMUN2212LT1G |