Part Details for NSVMSD42WT1G by onsemi
Overview of NSVMSD42WT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVMSD42WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6368
|
Newark | High Voltage Npn Bipolar Transistor/ Reel |Onsemi NSVMSD42WT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1180 | Buy Now |
DISTI #
488-NSVMSD42WT1GCT-ND
|
DigiKey | TRANS NPN 300V 0.15A SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4430 In Stock |
|
$0.0780 / $0.4900 | Buy Now |
DISTI #
NSVMSD42WT1G
|
Avnet Americas | Trans GP BJT NPN 300V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVMSD42WT1G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
RFQ | |
DISTI #
NSVMSD42WT1G
|
Avnet Americas | Trans GP BJT NPN 300V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVMSD42WT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0737 / $0.0879 | Buy Now |
DISTI #
863-NSVMSD42WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC70 HV XSTR NPN 300V RoHS: Compliant | 2980 |
|
$0.0740 / $0.4800 | Buy Now |
|
Onlinecomponents.com | High Voltage NPN Bipolar Transistor | 0 |
|
$0.0718 / $0.0825 | Buy Now |
DISTI #
79322472
|
Verical | Trans GP BJT NPN 300V 0.15A 450mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$0.0745 / $0.0986 | Buy Now |
DISTI #
NSVMSD42WT1G
|
Avnet Silica | Trans GP BJT NPN 300V 0.15A 3-Pin SC-70 T/R (Alt: NSVMSD42WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVMSD42WT1G
|
EBV Elektronik | Trans GP BJT NPN 300V 0.15A 3-Pin SC-70 T/R (Alt: NSVMSD42WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 75000 |
|
RFQ |
Part Details for NSVMSD42WT1G
NSVMSD42WT1G CAD Models
NSVMSD42WT1G Part Data Attributes
|
NSVMSD42WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMSD42WT1G
onsemi
High Voltage NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |