There are no models available for this part yet.
Overview of NSVMUN5134T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVMUN5134T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
488-NSVMUN5134T1GCT-ND
|
DigiKey | PNP BIPOLAR DIGITAL TRANSISTOR ( Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0206 / $0.1900 | Buy Now | |
DISTI #
NSVMUN5134T1G
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: NSVMUN5134T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0196 / $0.0234 | Buy Now | |
DISTI #
863-NSVMUN5134T1G
|
Mouser Electronics | Digital Transistors PNP Bipolar Digital Transistor (BRT) RoHS: Not Compliant | 15000 |
|
$0.0200 / $0.2100 | Buy Now | |
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) | 0 |
|
$0.0193 / $0.0240 | Buy Now | ||
Flip Electronics | Stock | 96000 |
|
RFQ |
CAD Models for NSVMUN5134T1G by onsemi
Part Data Attributes for NSVMUN5134T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
SC-70, SOT-323, 3 PIN
|
Manufacturer Package Code
|
419-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.31 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
0.25 V
|