-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor -160V, -1.5A PNP Low VCE(sat) PNP Single for automotive, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NSVT1601CLTWGCT-ND
|
DigiKey | -160V -1.5A PNP LOW SATURATION B Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2231 / $0.6800 | Buy Now |
DISTI #
NSVT1601CLTWG
|
Avnet Americas | -160V -1.5A PNP LOW SATURATION BJT - Tape and Reel (Alt: NSVT1601CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2213 / $0.2642 | Buy Now |
DISTI #
863-NSVT1601CLTWG
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor -160V, -1.5A PNP Low VCE(sat) PNP Single for automotive RoHS: Compliant | 0 |
|
$0.2230 / $0.9600 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor -160V, -1.5A PNP Low VCE(sat) PNP Single for automotive RoHS: Compliant | 0 |
|
$0.2149 / $0.2377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVT1601CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVT1601CLTWG
onsemi
Bipolar Transistor -160V, -1.5A PNP Low VCE(sat) PNP Single for automotive, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LFPAK-8 | |
Manufacturer Package Code | 760AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-02-19 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |