Part Details for NSYAMRD24357TB by Schneider Electric
Overview of NSYAMRD24357TB by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYAMRD24357TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6617
|
Newark | Din Rail, 214X35X7.5Mm, Steel, Accessory Type:Din Rail, For Use With:Schneider Electric Thalassa Tbs & Tbp Series Enclosures, Length:214Mm, Height:7.5Mm, Width:35Mm, Rail Material:Steel, Fixing Centres:-, Product Range:Thalassa Tbp, Rohs Compliant: Yes |Schneider Electric NSYAMRD24357TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$3.9800 / $6.2500 | Buy Now |
DISTI #
4008-NSYAMRD24357TB-ND
|
DigiKey | SYMMETRICAL RAIL COIB35/241 Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6190 | Buy Now |
DISTI #
74661450
|
RS | Symmetrical DIN rail, H35xD7.5 mm Length: 214 mm, for boxes of 225 mm (Internal | Schneider Electric NSYAMRD24357TB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $4.6200 | RFQ |
DISTI #
2499478
|
element14 Asia-Pacific | DIN RAIL, 214X35X7.5MM, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$6.8455 / $9.8256 | Buy Now |
DISTI #
2499478
|
Farnell | DIN RAIL, 214X35X7.5MM, STEEL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 99 |
|
$4.1478 / $5.9593 | Buy Now |