Part Details for NSYEBCD13618 by Schneider Electric
Overview of NSYEBCD13618 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYEBCD13618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYEBCD13618-ND
|
DigiKey | ENCLOSED POWER BLOCK 600V 335A Min Qty: 24 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.2937 | Buy Now |
DISTI #
71117573
|
RS | Distribution Block, 1-P, DIN Rail, 600VAC/DC, 510A, Load Openings 2, Cond -AL | Schneider Electric NSYEBCD13618 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$396.2900 | RFQ |
Part Details for NSYEBCD13618
NSYEBCD13618 CAD Models
NSYEBCD13618 Part Data Attributes
|
NSYEBCD13618
Schneider Electric
Buy Now
|
Compare Parts:
NSYEBCD13618
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |