Part Details for NSYHLCR40 by Schneider Electric
Overview of NSYHLCR40 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYHLCR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYHLCR40-ND
|
DigiKey | 2 HEAVY DUTY CROSS RAILS 400 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.7100 | Buy Now |
DISTI #
74661735
|
RS | Spacial SF rails for heavy load - 400 mm | Schneider Electric NSYHLCR40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$133.6300 | RFQ |
DISTI #
NSYHLCR40
|
TME | Mounting plate support, 400mm, Spacial SF Min Qty: 1 | 0 |
|
$288.8900 / $356.1600 | RFQ |