Part Details for NSYMM33 by Schneider Electric
Overview of NSYMM33 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYMM33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3108
|
Newark | Plate, Mounting, Plate Type:Mounting, Plate Material:Galvanised Steel, Plate Colour:-, For Use With:Crn, Crs Series Enclosures, External Depth - Metric:125Mm, External Width - Metric:250Mm, External Height - Metric:250Mm, External Rohs Compliant: Yes |Schneider Electric NSYMM33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.3900 / $14.5700 | Buy Now |
DISTI #
4008-NSYMM33-ND
|
DigiKey | PLAIN MOUNTING PLATE 300X300 Min Qty: 1 Lead time: 8 Weeks Container: Box |
17 In Stock |
|
$6.4375 / $8.9000 | Buy Now |
DISTI #
996-NSYMM33
|
Mouser Electronics | Mounting Hardware Plain Mounting Plate 300x300 RoHS: Compliant | 0 |
|
$2.0900 / $5.0000 | Order Now |
DISTI #
70747095
|
RS | Plain mounting plate for electrical enclosure, H300xW300mm, steel | Schneider Electric NSYMM33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $9.0900 | RFQ |
DISTI #
NSYMM33
|
TME | Mounting plate, galvanised steel, 1.8mm Min Qty: 1 | 3 |
|
$10.1600 / $12.6200 | Buy Now |
DISTI #
02P1561
|
Bürklin Elektronik | Simple mounting plate for enclosures, H300xW300mmin galvanised steel Min Qty: 1 | 2 |
|
$6.1359 | Buy Now |