Part Details for NSYPLM54G by Schneider Electric
Overview of NSYPLM54G by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLM54G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6700
|
Newark | Enclosure W/Door, Wall Mount, Pet, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:530Mm, External Width - Metric:430Mm, External Depth - Metric:200Mm, Ip Rohs Compliant: Yes |Schneider Electric NSYPLM54G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$205.5400 / $243.5900 | Buy Now |
DISTI #
4008-NSYPLM54G-ND
|
DigiKey | ENCLOSURE GRAY 20.87"L X 16.93"W Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$172.5750 / $185.5500 | Buy Now |
DISTI #
996-NSYPLM54G
|
Mouser Electronics | Enclosures for Industrial Automation Polyester WM Enclosure 530x430x200 7035 PLM no mounting plate RoHS: Compliant | 0 |
|
$176.2700 / $185.5500 | Order Now |
DISTI #
74664936
|
RS | Wall mount polyester electrical enclosure, plain door, 530x430x200mm, IP66, IK10 | Schneider Electric NSYPLM54G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$211.9200 / $223.0700 | Buy Now |
DISTI #
NSYPLM54G
|
TME | Enclosure: wall mounting, X: 430mm, Y: 540mm, Z: 200mm, Thalassa PLM Min Qty: 1 | 4 |
|
$194.4800 / $241.4300 | Buy Now |
DISTI #
02P2011
|
Bürklin Elektronik | Control cabinet, (H x W x D) 530 x 430 x 200 mm, IP66, polyester, light gray, NSYPLM54G Min Qty: 1 | 2 |
|
$132.7836 | Buy Now |
DISTI #
2894339
|
element14 Asia-Pacific | ENCLOSURE W/DOOR, WALL MOUNT, PET, GREY RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$191.8955 / $233.1783 | Buy Now |
DISTI #
2894339
|
Farnell | ENCLOSURE W/DOOR, WALL MOUNT, PET, GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$187.5845 | Buy Now |
Part Details for NSYPLM54G
NSYPLM54G CAD Models
NSYPLM54G Part Data Attributes:
|
NSYPLM54G
Schneider Electric
Buy Now
|
Compare Parts:
NSYPLM54G
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |