Part Details for NSYPLSC2727G by Schneider Electric
Overview of NSYPLSC2727G by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLSC2727G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYPLSC2727G-ND
|
DigiKey | BOX PLAS GRAY 10.63"L X 10.63"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$64.3500 | Buy Now |
DISTI #
74664963
|
RS | PLS box, rear, opaque PC cover IP66 27x27x18cm | Schneider Electric NSYPLSC2727G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5500 / $64.3500 | RFQ |
DISTI #
NSYPLSC2727G
|
TME | Enclosure: multipurpose, X: 270mm, Y: 270mm, Z: 180mm, Thalassa PLS Min Qty: 1 | 0 |
|
$70.0800 / $74.2500 | RFQ |