There are no models available for this part yet.
Overview of NSYPLSC2736G by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSYPLSC2736G by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-NSYPLSC2736G-ND
|
DigiKey | BOX PLAS GRAY 10.63"L X 14.17"W Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$76.3600 | Buy Now | |
DISTI #
74664965
|
RS | PLS box, rear, opaque PC cover IP66 27x36x18cm | Schneider Electric NSYPLSC2736G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$77.1200 | RFQ | |
DISTI #
NSYPLSC2736G
|
TME | Enclosure: multipurpose, X: 270mm, Y: 360mm, Z: 180mm, Thalassa PLS Min Qty: 1 | 1 |
|
$86.7500 / $91.9200 | Buy Now |