Part Details for NSYPLSC5472AG by Schneider Electric
Overview of NSYPLSC5472AG by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLSC5472AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYPLSC5472AG-ND
|
DigiKey | BOX PLAS GRAY 21.26"L X 28.35"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$201.2100 | Buy Now |
DISTI #
74664974
|
RS | PLS box, rear, opaque PC cover IP66 54x72x23cm | Schneider Electric NSYPLSC5472AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$222.6900 | RFQ |
DISTI #
NSYPLSC5472AG
|
TME | Enclosure: multipurpose, X: 540mm, Y: 720mm, Z: 230mm, Thalassa PLS Min Qty: 1 | 0 |
|
$265.6900 / $281.5300 | RFQ |