Part Details for NSYPMM2754 by Schneider Electric
Overview of NSYPMM2754 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPMM2754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYPMM2754-ND
|
DigiKey | MOUNTING PLATE PMM-2754 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6700 | Buy Now |
DISTI #
74664999
|
RS | Metallic mounting plate for PLS box 27x54cm | Schneider Electric NSYPMM2754 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5600 / $20.5100 | RFQ |
DISTI #
NSYPMM2754
|
TME | Mounting plate, W: 270mm, L: 540mm Min Qty: 1 | 0 |
|
$22.1700 / $30.8600 | RFQ |