Part Details for NSYS3D4625 by Schneider Electric
Overview of NSYS3D4625 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3D4625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYS3D4625-ND
|
DigiKey | ENCLOSURE STL 15.75"L X 23.62"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.3700 | Buy Now |
DISTI #
74689555
|
RS | Wall mounted enclosure, plain door, no mounting plate, 400x600x250mm | Schneider Electric NSYS3D4625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$152.8800 | RFQ |
DISTI #
NSYS3D4625
|
TME | Enclosure: wall mounting, X: 400mm, Y: 600mm, Z: 250mm, Spacial S3D Min Qty: 1 | 2 |
|
$167.6600 / $232.1400 | Buy Now |
Part Details for NSYS3D4625
NSYS3D4625 CAD Models
NSYS3D4625 Part Data Attributes
|
NSYS3D4625
Schneider Electric
Buy Now
|
Compare Parts:
NSYS3D4625
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |