Part Details for NSYS3D6620T by Schneider Electric
Overview of NSYS3D6620T by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3D6620T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYS3D6620T-ND
|
DigiKey | ENCLOSURE STL 23.62"L X 23.62"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4300 | Buy Now |
DISTI #
74689715
|
RS | Wall mounted enclosure transparent door, no mounting plate, 600x600x200mm | Schneider Electric NSYS3D6620T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$149.4400 / $162.4300 | RFQ |
DISTI #
NSYS3D6620T
|
TME | Enclosure: wall mounting, X: 600mm, Y: 600mm, Z: 200mm, Spacial S3D Min Qty: 1 | 0 |
|
$247.1200 / $342.1700 | RFQ |