Part Details for NSYS3D8830P by Schneider Electric
Overview of NSYS3D8830P by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3D8830P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3138
|
Newark | Enclosure, Ip66, 800X800X300Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:800Mm, External Width - Metric:800Mm, External Depth - Metric:300Mm, Ip Rating:Ip66, Body Colour:Grey, Nema Rohs Compliant: Yes |Schneider Electric NSYS3D8830P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$350.3000 | Buy Now |
DISTI #
92T9247
|
Newark | Enclosure, 11.81" X 31.5" X 31.5", Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:800Mm, External Width - Metric:800Mm, External Depth - Metric:300Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYS3D8830P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.6500 / $304.6600 | Buy Now |
DISTI #
4008-NSYS3D8830P-ND
|
DigiKey | ENCLOSURE STEEL 31.5"L X 31.5"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.7500 | Buy Now |
DISTI #
74689752
|
RS | Wall mounted enclosure plain door, mounting plate, 800x800x300mm IK10 | Schneider Electric NSYS3D8830P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$241.7300 / $262.7500 | RFQ |
DISTI #
02P2463
|
Bürklin Elektronik | Door, (H x W x D) 800 x 800 x 300 mm, IP66, steel, light gray, NSYS3D8830P Min Qty: 1 | 1 |
|
$222.2436 | Buy Now |
Part Details for NSYS3D8830P
NSYS3D8830P CAD Models
NSYS3D8830P Part Data Attributes
|
NSYS3D8830P
Schneider Electric
Buy Now
|
Compare Parts:
NSYS3D8830P
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |