Part Details for NSYS3X3215H by Schneider Electric
Overview of NSYS3X3215H by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3X3215H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYS3X3215H-ND
|
DigiKey | ENCLOSURE S STL 11.81"L X 7.87"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$562.8100 | Buy Now |
DISTI #
70966565
|
RS | SPACIAL S3X stainless 316L, Scotch Brite finish, H300xW200xD150 mm | Schneider Electric NSYS3X3215H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$568.4400 | RFQ |
DISTI #
NSYS3X3215H
|
TME | Enclosure: wall mounting, X: 200mm, Y: 300mm, Z: 150mm, Spacial S3X Min Qty: 1 | 0 |
|
$410.4700 / $434.9300 | RFQ |