Part Details for NSYS3X5420 by Schneider Electric
Overview of NSYS3X5420 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3X5420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2265
|
Newark | Enclosure, Multipurpose, 304L Ss/Natural, Enclosure Type:Multipurpose, Enclosure Material:304L Stainless Steel, External Height - Metric:500Mm, External Width - Metric:400Mm, External Depth - Metric:200Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric NSYS3X5420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.9500 / $469.1100 | Buy Now |
DISTI #
4008-NSYS3X5420-ND
|
DigiKey | ENCLOSURE S STL 19.69"LX15.75"W Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$327.0620 / $334.0700 | Buy Now |
DISTI #
996-NSYS3X5420
|
Mouser Electronics | Enclosures for Industrial Automation 304L SS WM enclosure 500x400x200 no mounting plate RoHS: Compliant | 0 |
|
$327.0600 / $334.0600 | Order Now |
DISTI #
70627820
|
RS | Wall mount electrical enclosure, S3X, stainless steel, plain door, 500x400x200mm | Schneider Electric NSYS3X5420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$380.8100 | Buy Now |
DISTI #
NSYS3X5420
|
TME | Enclosure: wall mounting, X: 400mm, Y: 500mm, Z: 200mm, Spacial S3X Min Qty: 1 | 0 |
|
$623.9100 / $661.0900 | RFQ |
DISTI #
1853701
|
Farnell | CABINET, S/S, 500X400X200MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$455.1597 | Buy Now |