Part Details for NSYS3X5420H by Schneider Electric
Overview of NSYS3X5420H by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3X5420H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYS3X5420H-ND
|
DigiKey | ENCLOSURE S STL 19.69"LX15.75"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$977.7200 | Buy Now |
DISTI #
70966574
|
RS | SPACIAL S3X stainless 316L, Scotch Brite finish, H500xW400xD200 mm | Schneider Electric NSYS3X5420H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$987.5000 | RFQ |
DISTI #
NSYS3X5420H
|
TME | Enclosure: wall mounting, X: 400mm, Y: 500mm, Z: 200mm, Spacial S3X Min Qty: 1 | 0 |
|
$843.3000 / $893.5600 | RFQ |